160101-9 | AMP
Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 16, 4.3 mm, metal, 160101-9
Order No.: 35P2430
EAN: 4099889590074
MPN:
160101-9
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
5,783.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.3213 €
Ring tongue terminal, 160101-9, AMP
Ring tongue terminal, Receptacle style: straight, Wire size: 0.5 - 1.5 mm², Barrel type: open, Wire size: 20 - 16 AWG, Stud size: 8, M4, Stud diameter: 4.3 mm
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 20 bis 16 | |
Colour | metall | |
Isolated | No | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 4.3 mm | |
Material | Stahl, vernickelt | |
max. operating temperature | 250 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |