160102-1 | AMP

Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 15, 5.3 mm, metal, 160102-1

Order No.: 35P2482
EAN: 4099889590388
MPN:
160102-1
160102-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 11 Weeks **
Total Price:
799.68 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1333 €
12000 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 160102-1, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 0.626 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 15 AWG, Wire Size: 0.5 – 1.5 mm², Wire Size: 1021 – 3256 CMA, Stud Diameter: 5.3 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 6000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 15
Colour metall
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 5.3 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin AT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes