160108-2 | AMP

Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 15, 6.2 mm, metal, 160108-2

Order No.: 35P2472
EAN: 4099889590326
MPN:
160108-2
160108-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,806.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1559 €

Cable lug, 160108-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.157 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Size: 20 – 15 AWG, Wire Size: .5 – 1.5 mm², Wire Size: 1021 – 3256 CMA, Stud Diameter: 6.2 mm, Tongue Thickness: .76 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 6000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 15
Colour metall
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 6.2 mm
Material Messing, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin AT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes