160121 | AMP

Uninsulated ring cable lug, 3.31-5.26 mm², AWG 12 to 10, 10.44 mm, M10, metal, 160121

Order No.: 39P8563
EAN: 4099889602029
MPN:
160121
160121 AMP Cable Lugs Image 1
160121 AMP Cable Lugs Image 2
160121 AMP Cable Lugs Image 3
160121 AMP Cable Lugs Image 4
160121 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160121, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.088 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Stud Diameter: 10.44 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 28 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 3,31-5,26 mm²
Lochdurchmesser 10.44 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland AT
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes