160127 | AMP

Uninsulated forked cable lug, 1.0-2.5 mm², AWG 17 to 13, M3, metal, 160127

Order No.: 39P8637
EAN: 4099889602654
MPN:
160127
160127 AMP Cable Lugs Image 1
160127 AMP Cable Lugs Image 2
160127 AMP Cable Lugs Image 3
160127 AMP Cable Lugs Image 4
160127 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1428 €

Fork cable lug, 160127, AMP

Shape Description: SPADE-047, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Stud Diameter: 5.2 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 17.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 17 bis 13
Colour metall
Thread size M3
Isolated No
Cable cross-section 1,0-2,5 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin AT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes