160134-5 | AMP

Uninsulated ring cable lug, 3.1-5.3 mm², AWG 12 to 10, 5.3 mm, metal, 160134-5

Order No.: 35P2479
EAN: 4099889590364
MPN:
160134-5
160134-5 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,916.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6600 pcs.
0.2904 €

Cable lug, 160134-5, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.739 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Phosphor Bronze, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 10 AWG, Wire Size: 3.1 – 5.3 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 5.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2200, Ring & Spade Packaging Method: Strip/Reel, Comment: Reeled with paper cover

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Isolated No
Cable cross-section 3,1-5,3 mm²
Hole diameter 5.3 mm
max. operating temperature 110 °C
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes