160181-2 | AMP

Uninsulated ring cable lug, 3.1-5.3 mm², AWG 12 to 10, 6.6 mm, M6, metal, 160181-2

Order No.: 35P2473
EAN: 4099889590333
MPN:
160181-2
160181-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
811.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2200 pcs.
0.3689 €

Ring cable lug, 160181-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.185 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 10 AWG, Wire Size: 3.1 – 5.3 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 6.6 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Strip/Reel, Comment: Splice Free

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M6
Isolated No
Cable cross-section 3,1-5,3 mm²
Hole diameter 6.6 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes