160292 | AMP
Insulated ring cable lug, 2.6-6.6 mm², AWG 12 to 10, 5.2 mm, M5, yellow, 160292
Unit Price (€ / pc.)
0.7259 € *
Available: 59 pcs.
Available in 5 Days: 652 pcs.
Leadtime: 36 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 160292, AMP
Regular Wire, Closed Barrel, Straight, 600 V, M5, 5180 – 13100 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 12 to 10
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 2.6 to 6.6 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 2,6-6,6 mm² | |
Hole diameter | 5.2 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |