160294 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.35 mm, M6, yellow, 160294

Order No.: 39P4110
EAN: 4099889598353
MPN:
160294
Series: PLASTI-GRIP
AMP
160294 AMP Cable Lugs Image 1
160294 AMP Cable Lugs Image 2
160294 AMP Cable Lugs Image 3
160294 AMP Cable Lugs Image 4
160294 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3808 €
1400 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160294, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 2.62-6.64 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 90 °C
Logistics
Country of origin PT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes