160298 | AMP

Insulated ring cable lug, 2.7-6.6 mm², AWG 12 to 10, 8.3 mm, M8, yellow, 160298

Order No.: 39P3840
EAN: 4099889596427
MPN:
160298
Series: PIDG
160298 AMP Cable Lugs Image 1
160298 AMP Cable Lugs Image 2
160298 AMP Cable Lugs Image 3
160298 AMP Cable Lugs Image 4
160298 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 10,762 pcs.
Leadtime: 43 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160298, AMP

Regular Wire, Closed Barrel, Straight, 300 V, 5/16,M8, 5180 – 13100 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 12 to 10
  • Colour: yellow
  • Material: Copper, tin-plated
  • Cable cross-section 2.7 to 6.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M8
Material Insulation Nylon
Isolated Yes
Cable cross-section 2,7-6,6 mm²
Hole diameter 8.3 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes