160336-2 | AMP

Uninsulated ring cable lug, 3.1-5.3 mm², AWG 12 to 10, 8.3 mm, M8, metal, 160336-2

Order No.: 35P2469
EAN: 4099889590296
MPN:
160336-2
AMP
160336-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Available in 5 Days: 2,200 pcs.
Leadtime: 29 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
2200 pcs.
0.3011 €
11000 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 160336-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.651 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 12 – 10 AWG, Wire Size: 3.1 – 5.3 mm², Wire Size: 6530 – 10383 CMA, Stud Diameter: 8.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Strip/Reel, Comment: Splice Free

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M8
Isolated No
Cable cross-section 3.1-5.3 mm²
Hole diameter 8.3 mm
Material brass, tin-plated
max. operating temperature 110 °C
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes