160337-2 | AMP

Uninsulated ring cable lug, 0.8-2.5 mm², AWG 18 to 14, 6.4 mm, M6, metal, 160337-2

Order No.: 35P2470
EAN: 4099889590302
MPN:
160337-2
160337-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,085.28 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1809 €
12000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 160337-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.983 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: 0.8 – 2.5 mm², Wire Size: 1618 – 4107 CMA, Stud Diameter: 6.4 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 6000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Thread size M6
Isolated No
Cable cross-section 0,8-2,5 mm²
Hole diameter 6.4 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes