160789-2 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 8.3 mm, M8, metal, 160789-2

Order No.: 35P2468
EAN: 4099889590289
MPN:
160789-2
160789-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6600 pcs.
0.1249 €

Ring cable lug, 160789-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.072 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2048 – 5178 CMA, Stud Diameter: 8.3 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2200, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 17 bis 13
Colour metall
Thread size M8
Isolated No
Cable cross-section 1,0-2,5 mm²
Hole diameter 8.3 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes