160789-3 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 8.3 mm, metal, 160789-3

Order No.: 35P2467
EAN: 4099889590272
MPN:
160789-3
160789-3 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,861.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6600 pcs.
0.2820 €

Ring tongue terminal, 160789-3, AMP

Ring tongue terminal, Wire size: 17 - 13 AWG, Wire size: 1 - 2.5 mm², Wire size: 2048 - 5178 CMA, Stud size: 5/16, M8

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 17 bis 13
Colour metall
Isolated No
Cable cross-section 1,0-2,5 mm²
Hole diameter 8.3 mm
max. operating temperature 110 °C
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes