165004 | AMP

Insulated forked cable lug, 0.25-1.6 mm², AWG 22 to 16, red, 165004

Order No.: 39P4115
EAN: 4099889598407
MPN:
165004
Series: PLASTI-GRIP
AMP
165004 AMP Cable Lugs Image 1
165004 AMP Cable Lugs Image 2
165004 AMP Cable Lugs Image 3
165004 AMP Cable Lugs Image 4
165004 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 19,350 pcs.
Leadtime: 43 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1785 €
2900 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 165004, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .155 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .25 – 1.6 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Material Insulation PVC
Isolated Yes
Cable cross-section 0.25-1.6 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes