165019 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, M6, yellow, 165019

Order No.: 39P4077
EAN: 4099889598070
MPN:
165019
Series: PLASTI-GRIP
165019 AMP Cable Lugs Image 1
165019 AMP Cable Lugs Image 2
165019 AMP Cable Lugs Image 3
165019 AMP Cable Lugs Image 4
165019 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 8,582 pcs.
Leadtime: 43 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 165019, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Material Kupfer, verzinnt
max. operating temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes