165034 | AMP

Insulated ring cable lug, 2.7-6.6 mm², AWG 12 to 10, 6.7 mm, M6, yellow, 165034

Order No.: 39P3839
EAN: 4099889596410
MPN:
165034
Series: PIDG
165034 AMP Cable Lugs Image 1
165034 AMP Cable Lugs Image 2
165034 AMP Cable Lugs Image 3
165034 AMP Cable Lugs Image 4
165034 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 770 pcs.
Available in 5 Days: 2,511 pcs.
Leadtime: 43 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.9044 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 165034, AMP

Regular Wire, Closed Barrel, Straight, 300 V, M6, 5180 – 13100 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 12 to 10
  • Colour: yellow
  • Material: Copper, tin-plated
  • Cable cross-section 2.7 to 6.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation Nylon
Isolated Yes
Cable cross-section 2,7-6,6 mm²
Hole diameter 6.7 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes