165035 | AMP

Insulated ring cable lug, 0.3-6.0 mm², AWG 12 to 10, 6.73 mm, M6, yellow, 165035

Order No.: 39P4108
EAN: 4099889598339
MPN:
165035
Series: PLASTI-GRIP
165035 AMP Cable Lugs Image 1
165035 AMP Cable Lugs Image 2
165035 AMP Cable Lugs Image 3
165035 AMP Cable Lugs Image 4
165035 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 5,469 pcs.
Leadtime: 36 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 165035, AMP

Regular Wire, Closed Barrel, Straight, 600 V, M6, 5180 – 13100 CMA

Technical Data

    Version: Ring cable lug
  • AWG cross-section AWG 12 to 10
  • Colour: yellow
  • Material: Copper, tin-plated
  • Cable cross-section 0.3 to 6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 0,3-6,0 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes