165046 | AMP

Insulated pin cable lug, 1.0-2.6 mm², AWG 16 to 14, 1.8 mm, blue, 165046

Order No.: 39P3854
EAN: 4099889596533
MPN:
165046
Series: PIDG
165046 AMP Cable Lugs Image 1
165046 AMP Cable Lugs Image 2
165046 AMP Cable Lugs Image 3
165046 AMP Cable Lugs Image 4
165046 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 255 pcs.
Leadtime: 40 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 165046, AMP

Regular Wire, Closed Barrel, Straight, 2050 – 5180 CMA

Technical Data

  • Version: Pin cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Material Insulation Nylon
Isolated Yes
Cable cross-section 1,0-2,6 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 1.8 mm
Logistics
Country of origin MA
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes