165049 | AMP

Insulated pin cable lug, 2.7-6.6 mm², AWG 12 to 10, 2.6 mm, yellow, 165049

Order No.: 39P3862
EAN: 4099889596588
MPN:
165049
Series: PIDG
165049 AMP Cable Lugs Image 1
165049 AMP Cable Lugs Image 2
165049 AMP Cable Lugs Image 3
165049 AMP Cable Lugs Image 4
165049 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 165049, AMP

Regular Wire, Closed Barrel, Straight, -, -, 5180 – 13100 CMA

Technical Data

  • Version: Pin cable lug
  • AWG cross-section AWG 12 to 10
  • Colour: yellow
  • Material: Copper, tin-plated
  • Cable cross-section 2.7 to 6.6 mm²
Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation Nylon
Isolated Yes
Cable cross-section 2,7-6,6 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 2.6 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes