165085 | AMP
Insulated pin cable lug, 2.6-6.6 mm², AWG 12 to 10, 2.59 mm, yellow, 165085
Unit Price (€ / pc.)
0.6307 € *
Available: 20 pcs.
Leadtime: 43 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 165085, AMP
Discrete Wire, Closed Barrel, Straight, 5180 – 13100 CMA
Technical Data
- Version: Pin cable lug
- AWG cross-section AWG 12 to 10
- Colour: yellow
- Material: Copper, tin-plated
- Cable cross-section 2.6 to 6.6 mm²
Technical specifications
Version | Stiftkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 2,6-6,6 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
Pin diameter | 2.59 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |