165142 | AMP

Insulated pin cable lug, 0.25-1.6 mm², AWG 22 to 16, 1.8 mm, red, 165142

Order No.: 39P3859
EAN: 4099889596571
MPN:
165142
Series: PIDG
165142 AMP Cable Lugs Image 1
165142 AMP Cable Lugs Image 2
165142 AMP Cable Lugs Image 3
165142 AMP Cable Lugs Image 4
165142 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 39,804 pcs.
Leadtime: 40 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 165142, AMP

Regular Wire, Closed Barrel, Straight, 493 – 3158 CMA

Technical Data

  • Version: Pin cable lug
  • AWG cross-section AWG 22 to 16
  • Colour: red
  • Material: Copper, tin-plated
  • Cable cross-section 0.25 to 1.6 mm²
Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation Nylon
Isolated Yes
Cable cross-section 0,25-1,6 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 1.8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes