165167 | AMP

Insulated pin cable lug, 0.3-1.42 mm², AWG 22 to 16, red, 165167

Order No.: 39P4099
EAN: 4099889598278
MPN:
165167
Series: PLASTI-GRIP
165167 AMP Cable Lugs Image 1
165167 AMP Cable Lugs Image 2
165167 AMP Cable Lugs Image 3
165167 AMP Cable Lugs Image 4
165167 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 165167, AMP

Shape Description: WIRE PIN-001, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Sleeve Material: Vinyl, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 9.9 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.78 mm, Pin Type: Formed, Bullet Terminal: Without, Wire Insulation Support: Without, DIN Wire Size: 0.5 – 1 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.71 mm, Accepts Wire Insulation Diameter Range: 2.67 – 3.36 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Material Insulation PVC
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes