165171 | AMP

Insulated crimp wire pins, 1.0-2.5 mm², AWG 17 to 13, 1.78 mm, blue, 165171

Order No.: 39P4031
EAN: 4099889597646
MPN:
165171
Series: PLASTI-GRIP
165171 AMP Cable Lugs Image 1
165171 AMP Cable Lugs Image 2
165171 AMP Cable Lugs Image 3
165171 AMP Cable Lugs Image 4
165171 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 261 pcs.
Available in 5 Days: 14,587 pcs.
Leadtime: 43 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2892 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 165171, AMP

Shape Description: WIRE PIN-001, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Color: Blue, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 9.9 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.78 mm, Pin Type: Formed, Bullet Terminal: Without, Wire Insulation Support: Without, DIN Wire Size: 1 – 2.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.95 mm, Accepts Wire Insulation Diameter Range: 2.92 – 4.83 mm, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Version Crimpdrahtstifte
AWG cross-section AWG 17 bis 13
Colour blau
Material Insulation PVC
Isolated Yes
Cable cross-section 1,0-2,5 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Pin diameter 1.78 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes