165292 | AMP

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 16, 3.7 mm, M3.5, metal, 165292

Order No.: 39P8203
EAN: 4099889599848
MPN:
165292
AMP
165292 AMP Cable Lugs Image 1
165292 AMP Cable Lugs Image 2
165292 AMP Cable Lugs Image 3
165292 AMP Cable Lugs Image 4
165292 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 9,848 pcs.
Leadtime: 55 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.4046 €

Cable lug, 165292, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 20 – 16 AWG, Wire Size: .5 – 1 mm², Wire Size: 1023.97 – 4108.69 CMA, Stud Diameter: 3.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Carton

Technical specifications
Version ring cable lug
AWG cross-section AWG 20 to 16
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 0.5-1.0 mm²
Hole diameter 3.7 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes