165295 | AMP

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.2 mm, M3, metal, 165295

Order No.: 39P8206
EAN: 4099889599879
MPN:
165295
165295 AMP Cable Lugs Image 1
165295 AMP Cable Lugs Image 2
165295 AMP Cable Lugs Image 3
165295 AMP Cable Lugs Image 4
165295 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 5,485 pcs.
Leadtime: 35 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 165295, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.5 – 2.5 mm², Wire Size: 4108.69 – 6528.45 CMA, Stud Diameter: 3.2 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Strip

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M3
Isolated No
Cable cross-section 1,5-2,5 mm²
Hole diameter 3.2 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes