165298 | AMP

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, M5, 165298

Order No.: 71P3033
EAN: 4099891602956
MPN:
165298
165298 AMP Cable Lugs Image 1
165298 AMP Cable Lugs Image 2
165298 AMP Cable Lugs Image 3
165298 AMP Cable Lugs Image 4
165298 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 8,718 pcs.
Leadtime: 24 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 165298, AMP

Ring terminal & Spade terminal, Ring tongue, 16-14 AWG Wire size, 1.5-2.5 mm² Wire size, 4108.69-6528.45 CMA Wire size, Stud size M5.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Thread size M5
Isolated No
Cable cross-section 1,5-2,5 mm²
Hole diameter 5.3 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes