165305 | AMP

Uninsulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 10.5 mm, M10, metal, 165305

Order No.: 39P8211
EAN: 4099889599909
MPN:
165305
AMP
165305 AMP Cable Lugs Image 1
165305 AMP Cable Lugs Image 2
165305 AMP Cable Lugs Image 3
165305 AMP Cable Lugs Image 4
165305 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €

Cable lug, 165305, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 10383.311 – 16511.77 CMA, Stud Diameter: 10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Carton

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M10
Isolated No
Cable cross-section 4.0-6.0 mm²
Hole diameter 10.5 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes