165406 | AMP
Insulated ring cable lug, 1.5-2.5 mm², AWG 15.5 to 13.5, 3.2 mm, M3, blue, 165406
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 1,170 pcs.
Leadtime: 31 Weeks **
Ring cable lug, 165406, AMP
Ring terminal, Ring tongue, 15.5-13.5 AWG Wire size, 1.5-2.5 mm² Wire size, 2960-4934 CMA Wire size.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 15,5 bis 13,5 | |
Colour | blau | |
Thread size | M3 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 3.2 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |