Ring cable lug, 165408, AMP
Shape Description: RING-049, Ring & Spade Stud Size: #4,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 15.5 – 13.5 AWG, Wire Size: 1.5 – 2.5 mm², Stud Diameter: 4.3 mm, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 23 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Comment: Available On-Tape for Automatic Termination.