165412 | AMP

Insulated ring cable lug, 4.0-6.0 mm², AWG 11 to 10, 4.3 mm, M4, yellow, 165412

Order No.: 39P4107
EAN: 4099889598322
MPN:
165412
AMP
165412 AMP Cable Lugs Image 1
165412 AMP Cable Lugs Image 2
165412 AMP Cable Lugs Image 3
165412 AMP Cable Lugs Image 4
165412 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5355 €

Cable lug, 165412, AMP

Shape Description: RING-049, Ring & Spade Stud Size: M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 7894 – 11841 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box, Comment: Available On-Tape for Automatic Termination.

Technical specifications
Version ring cable lug
AWG cross-section AWG 11 to 10
Colour yellow
Thread size M4
Material Insulation PVC
Isolated Yes
Cable cross-section 4.0-6.0 mm²
Hole diameter 4.3 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes