165414 | AMP

Insulated ring cable lug, 4.0-6.0 mm², AWG 11 to 10, 6.5 mm, yellow, 165414

Order No.: 39P4033
EAN: 4099889597653
MPN:
165414
Series: PLASTI-GRIP
165414 AMP Cable Lugs Image 1
165414 AMP Cable Lugs Image 2
165414 AMP Cable Lugs Image 3
165414 AMP Cable Lugs Image 4
165414 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 43 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6188 €

Cable lug, 165414, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 8226.25 – 10383.31 CMA, Stud Diameter: 6.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 11 bis 10
Farbe gelb
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 4,0-6,0 mm²
Lochdurchmesser 6.5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes