170225-2 | AMP
Uninsulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 4.3 mm, M4, 170225-2
Order No.: 71P3152
EAN: 4099891602987
MPN:
170225-2
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Available in 5 Days: 56,000 pcs.
Leadtime: 17 Weeks **
Ring cable lug, 170225-2, AMP
Ring terminal & Spade terminal, Ring tongue, 22-18 AWG Wire size, 0.3-0.9 mm² Wire size, 509-3260 CMA Wire size, Stud size M4/#8.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 18 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,3-0,9 mm² | |
Hole diameter | 4.3 mm | |
Material | Messing, verzinnt | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |