170647-1 | AMP
Insulated ring cable lug, 1.25-2 mm², AWG 16 to 14, 4.34 mm, M4, natural, 170647-1
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 21 Weeks **
Ring cable lug, 170647-1, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | natural | |
Thread size | M4 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1.25-2 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |