170647-2 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5.26 mm, M5, natural, 170647-2

Order No.: 39P4021
EAN: 4099889597561
MPN:
170647-2
Series: PLASTI-GRIP
170647-2 AMP Cable Lugs Image 1
170647-2 AMP Cable Lugs Image 2
170647-2 AMP Cable Lugs Image 3
170647-2 AMP Cable Lugs Image 4
170647-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 20 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 170647-2, AMP

Shape Description: RING-042, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.26 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe natur
Gewindegröße M5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 5.26 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes