170725-2 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5.4 mm, M5, metal, 170725-2

Order No.: 39P8609
EAN: 4099889602449
MPN:
170725-2
170725-2 AMP Cable Lugs Image 1
170725-2 AMP Cable Lugs Image 2
170725-2 AMP Cable Lugs Image 3
170725-2 AMP Cable Lugs Image 4
170725-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8449 €

Cable lug, 170725-2, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.4 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M5
Isolated No
Cable cross-section 3,0-6,0 mm²
Hole diameter 5.4 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes