170780-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 18, 3.3 mm, M3, red, 170780-1

Order No.: 39P4022
EAN: 4099889597578
MPN:
170780-1
Series: PLASTI-GRIP
170780-1 AMP Cable Lugs Image 1
170780-1 AMP Cable Lugs Image 2
170780-1 AMP Cable Lugs Image 3
170780-1 AMP Cable Lugs Image 4
170780-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 550 pcs.
Available in 5 Days: 108,985 pcs.
Leadtime: 43 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 170780-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 18 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M3
Material Insulation PVC
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 3.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes