171507-2 | AMP
Insulated ring cable lug, 0.26-1.04 mm², AWG 22 to 18, 8.3 mm, M8, red, 171507-2
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 1,203 pcs.
Leadtime: 21 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2971 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 171507-2, AMP
Ring terminal, Ring tongue, 22-18 AWG Wire size, 0.26-1.04 mm² Wire size, 509-3260 CMA Wire size, Stud size 5/16/M8.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 18 | |
Colour | rot | |
Thread size | M8 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0,26-1,04 mm² | |
Hole diameter | 8.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |