171511-1 | AMP
Ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.7 mm, M6, red, 171511-1
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 17,900 pcs.
Leadtime: 8 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.2023 €
2400 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 171511-1, AMP
Ring, UL CSA, Wire size 22-18 AWG, Insulation support, Closed, Straight, Tin, Bag.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Thread size | M6 | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 6.7 mm | |
max. operating temperature | 90 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |