171511-4 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 8.3 mm, M8, red, 171511-4

Order No.: 71P3174
EAN: 4099891603076
MPN:
171511-4
Series: PLASTI-GRIP
171511-4 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 19,900 pcs.
Leadtime: 13 Weeks **
Total Price:
216.58 € *
Price list
Quantity
Price per unit*
650 pcs.
0.3332 €
1400 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 171511-4, AMP

Ring, UL CSA, Wire size 22-18 AWG, Insulation support, Closed, Straight, Tin, Bag.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M8
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 8.3 mm
Material Kupfer
max. operating temperature 90 °C
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes