171551-1 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 18, 4.3 mm, M4, red, 171551-1

Order No.: 39P4023
EAN: 4099889597585
MPN:
171551-1
Series: PLASTI-GRIP
171551-1 AMP Cable Lugs Image 1
171551-1 AMP Cable Lugs Image 2
171551-1 AMP Cable Lugs Image 3
171551-1 AMP Cable Lugs Image 4
171551-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 3,654 pcs.
Leadtime: 43 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 171551-1, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 18 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.3 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe rot
Gewindegröße M4
Isoliert Yes
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 4.3 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes