171563-2 | AMP

Uninsulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 5.26 mm, red, 171563-2

Order No.: 71P3175
EAN: 4099891603083
MPN:
171563-2
Series: PLASTI-GRIP
171563-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 9,748 pcs.
Leadtime: 25 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6783 €
1400 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 171563-2, AMP

Ring tongue, Wire stoper, Wire size 16-14 AWG, Insulation support, Closed, Straight, Copper, Tin, Bag/Box.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour rot
Isolated No
Cable cross-section 1,31-2,08 mm²
Hole diameter 5.26 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes