180599 | AMP

Uninsulated pin cable lug, 8.0 mm², AWG 8, 2.6 mm, metal, 180599

Order No.: 39P8579
EAN: 4099889602166
MPN:
180599
180599 AMP Cable Lugs Image 1
180599 AMP Cable Lugs Image 2
180599 AMP Cable Lugs Image 3
180599 AMP Cable Lugs Image 4
180599 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
248.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
1.6541 €

Wire end ferrule, 180599, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Support Style: Non - Insulation Support, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.6 mm, Pin Type: Formed, Pin Style: Round, Bullet Terminal: Without, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Barrel Inside Diameter: 4.7 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.99 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box

Technical specifications
Version Stiftkabelschuh
AWG cross-section AWG 8
Colour metall
Isolated No
Cable cross-section 8,0 mm²
Material Kupfer
max. operating temperature 170 °C
Pin diameter 2.6 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes