181630 | AMP
Insulated pin cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, red, 181630
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: On Request **
Wire pin terminal, 181630, AMP
Wire pin terminal, Wire size: 22 - 16 AWG, Wire size: 0.26 - 1.65 mm², Wire size: 509 - 3260 CMA, Closed, Plasti-grip
Technical specifications
Version | pin cable lug | |
AWG cross-section | AWG 22 to 16 | |
Colour | red | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0.26-1.65 mm² | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
Pin diameter | 3.68 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |