184064-1 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 10 mm, M10, metal, 184064-1

Order No.: 39P8729
EAN: 4099889603521
MPN:
184064-1
184064-1 AMP Cable Lugs Image 1
184064-1 AMP Cable Lugs Image 2
184064-1 AMP Cable Lugs Image 3
184064-1 AMP Cable Lugs Image 4
184064-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 4,374 pcs. - if ordered today
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.7735 €

Cable lug, 184064-1, AMP

Shape Description: RING-054, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 8.0 mm²
AWG cross-section AWG 8
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 10 mm
Thread size M10
max. operating temperature 170 °C
Logistics
Property Value
Country of origin IL
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes