1958124-1 | AMP
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.73 mm, M6, 1958124-1
Order No.: 71P3904
EAN: 4099891603144
MPN:
1958124-1
Unit Price (€ / pc.)
56.5250 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 19 Weeks **
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
4 pcs.
56.5250 €
9 pcs.
55.4897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 1958124-1, AMP
Ring terminal & Spade terminal, Ring tongue, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size M6.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 6.73 mm | |
Material | Kupfer | |
max. operating temperature | 200 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |