1958311-1 | AMP
Uninsulated ring cable lug, 85 mm², 10.75 mm, 1958311-1
Order No.: 71P3908
EAN: 4099891603182
MPN:
1958311-1
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 28 Weeks **
Total Price:
242.46 € *
Price list
Quantity
Price per unit*
25 pcs.
9.6985 €
50 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 1958311-1, AMP
Ring terminal & Spade terminal, Ring tongue, 000 AWG Wire size, 85 mm² Wire size, 150500-190000 CMA Wire size, Stud size #10.
Technical specifications
Version | Ringkabelschuh | |
Isolated | No | |
Cable cross-section | 85 mm² | |
Hole diameter | 10.75 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |