2-130106-1 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5.26 mm, M5, metal, 2-130106-1

Order No.: 39P8632
EAN: 4099889602623
MPN:
2-130106-1
2-130106-1 AMP Cable Lugs Image 1
2-130106-1 AMP Cable Lugs Image 2
2-130106-1 AMP Cable Lugs Image 3
2-130106-1 AMP Cable Lugs Image 4
2-130106-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
2,481.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1654 €

Ring cable lug, 2-130106-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.26 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M5
Isolated No
Cable cross-section 1,25-2,0 mm²
Hole diameter 5.26 mm
Material Zinn
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes