2-1377172-8 | AMP

Uninsulated ring cable lug, 21 mm², AWG 4, 10 mm, M10, metal, 2-1377172-8

Order No.: 39P8560
EAN: 4099889602005
MPN:
2-1377172-8
AMP
2-1377172-8 AMP Cable Lugs Image 1
2-1377172-8 AMP Cable Lugs Image 2
2-1377172-8 AMP Cable Lugs Image 3
2-1377172-8 AMP Cable Lugs Image 4
2-1377172-8 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 46 Weeks **
Total Price:
3.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
3.3082 €

Cable lug, 2-1377172-8, AMP

Shape Description: RING-050, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 9.765 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10, Ring & Spade Packaging Method: Small Pack

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Thread size M10
Isolated No
Cable cross-section 21 mm²
Hole diameter 10 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes