2-1377173-0 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, red, 2-1377173-0

Order No.: 39P4125
EAN: 4099889598483
MPN:
2-1377173-0
AMP
2-1377173-0 AMP Cable Lugs Image 1
2-1377173-0 AMP Cable Lugs Image 2
2-1377173-0 AMP Cable Lugs Image 3
2-1377173-0 AMP Cable Lugs Image 4
2-1377173-0 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1662 €

Fork cable lug, 2-1377173-0, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 0.791 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Material Insulation nylon
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Material copper, tin-plated
max. operating temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes